Part Details for SH31N331J631CT by Walsin Technology Corporation
Overview of SH31N331J631CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N331J631CT
SH31N331J631CT CAD Models
SH31N331J631CT Part Data Attributes
|
SH31N331J631CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N331J631CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N331J631CT
This table gives cross-reference parts and alternative options found for SH31N331J631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N331J631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31A5C2J331JW01L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH31N331J631CT vs GRM31A5C2J331JW01L |
C1206X331JBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH31N331J631CT vs C1206X331JBGALAUTO7210 |
C1206C331JBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N331J631CT vs C1206C331JBGACTU |
C1206X331JBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH31N331J631CT vs C1206X331JBGALAUTO |
C1206X331JBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1306, | KEMET Corporation | SH31N331J631CT vs C1206X331JBGACAUTO7210 |
1206N331J631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SH31N331J631CT vs 1206N331J631CT |
CALC1206N631A331J-T10 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SH31N331J631CT vs CALC1206N631A331J-T10 |
C1206X331JBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1306, | KEMET Corporation | SH31N331J631CT vs C1206X331JBGACTU |
C1206C331JBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N331J631CT vs C1206C331JBGAL |
GRM31A5C2J331JW01D | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH31N331J631CT vs GRM31A5C2J331JW01D |