Part Details for SH31N330K500CG by Walsin Technology Corporation
Overview of SH31N330K500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N330K500CG
SH31N330K500CG CAD Models
SH31N330K500CG Part Data Attributes
|
SH31N330K500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N330K500CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N330K500CG
This table gives cross-reference parts and alternative options found for SH31N330K500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N330K500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C330K5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SH31N330K500CG vs C1206C330K5GACTM |
C1206C330K5GAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | SH31N330K500CG vs C1206C330K5GAL7215 |
C1206T330K5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | SH31N330K500CG vs C1206T330K5GACTM |
C1206X330K5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1306, | KEMET Corporation | SH31N330K500CG vs C1206X330K5GALAUTO |
C1206T330K5GCL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | SH31N330K500CG vs C1206T330K5GCL3325 |
C1206T330K5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SH31N330K500CG vs C1206T330K5GCC |
C1206T330K5GAC7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | SH31N330K500CG vs C1206T330K5GAC7215 |
C1206C330K5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | SH31N330K500CG vs C1206C330K5GAC3325 |
C1206T330K5GCC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | SH31N330K500CG vs C1206T330K5GCC7411 |
C1206T330K5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1206, | KEMET Corporation | SH31N330K500CG vs C1206T330K5GAL7867 |