Part Details for SH31N221F500CG by Walsin Technology Corporation
Overview of SH31N221F500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N221F500CG
SH31N221F500CG CAD Models
SH31N221F500CG Part Data Attributes
|
SH31N221F500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N221F500CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N221F500CG
This table gives cross-reference parts and alternative options found for SH31N221F500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N221F500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T221F5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CG vs C1206T221F5GAL3325 |
C1206C221F5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH31N221F500CG vs C1206C221F5GACAUTO7210 |
C1206T221F5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CG vs C1206T221F5GALTM |
CALC1206N500A221F-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SH31N221F500CG vs CALC1206N500A221F-T4 |
C1206T221F5GCC3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CG vs C1206T221F5GCC3325 |
C1206C221F5GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CG vs C1206C221F5GAC7013 |
C1206C221F5GAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CG vs C1206C221F5GAL7025 |
C1206C221F5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KEMET Corporation | SH31N221F500CG vs C1206C221F5GAC7411 |
C1206T221F5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N221F500CG vs C1206T221F5GCL |
C1206X221F5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH31N221F500CG vs C1206X221F5GACAUTO7210 |