Part Details for SH31N151K101CT by Walsin Technology Corporation
Overview of SH31N151K101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N151K101CT
SH31N151K101CT CAD Models
SH31N151K101CT Part Data Attributes
|
SH31N151K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N151K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N151K101CT
This table gives cross-reference parts and alternative options found for SH31N151K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N151K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T151K1GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | SH31N151K101CT vs C1206T151K1GBC7210 |
C1206T151K1GCC7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | SH31N151K101CT vs C1206T151K1GCC7013 |
1206N151K101LT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00015uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH31N151K101CT vs 1206N151K101LT |
C1206T151K1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | SH31N151K101CT vs C1206T151K1GCCTM |
1206N151K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SH31N151K101CT vs 1206N151K101CG |
C1206T151K1GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | SH31N151K101CT vs C1206T151K1GCCTU |
C1206T151K1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SH31N151K101CT vs C1206T151K1GBC |
C1206C151K1GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | SH31N151K101CT vs C1206C151K1GACAUTO |
C1206C151K1GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | SH31N151K101CT vs C1206C151K1GAC7040 |
C1206T151K1GBL7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | KEMET Corporation | SH31N151K101CT vs C1206T151K1GBL7040 |