Part Details for SH31N150G500CT by Walsin Technology Corporation
Overview of SH31N150G500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH31N150G500CT
SH31N150G500CT CAD Models
SH31N150G500CT Part Data Attributes
|
SH31N150G500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N150G500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N150G500CT
This table gives cross-reference parts and alternative options found for SH31N150G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N150G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG31N150G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH31N150G500CT vs MG31N150G500CG |
C1206C150G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N150G500CT vs C1206C150G5GAC |
C1206C150G5GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | KEMET Corporation | SH31N150G500CT vs C1206C150G5GAC7025 |
C1206T150G5GAC7800 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | KEMET Corporation | SH31N150G500CT vs C1206T150G5GAC7800 |
C1206X150G5GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH31N150G500CT vs C1206X150G5GAL7210 |
C1206T150G5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | KEMET Corporation | SH31N150G500CT vs C1206T150G5GAC7013 |
C1206C150G5GACTU | Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | SH31N150G500CT vs C1206C150G5GACTU |
C1206T150G5GCC7013 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | KEMET Corporation | SH31N150G500CT vs C1206T150G5GCC7013 |
C1206T150G5GAC7025 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | KEMET Corporation | SH31N150G500CT vs C1206T150G5GAC7025 |
C1206T150G5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | KEMET Corporation | SH31N150G500CT vs C1206T150G5GBCTU |