Part Details for SH31N101K201CT by Walsin Technology Corporation
Overview of SH31N101K201CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N101K201CT
SH31N101K201CT CAD Models
SH31N101K201CT Part Data Attributes
|
SH31N101K201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N101K201CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N101K201CT
This table gives cross-reference parts and alternative options found for SH31N101K201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N101K201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T101K2GBC7867 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206T101K2GBC7867 |
C1206T101K2GAC7800 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206T101K2GAC7800 |
C1206T101K2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206T101K2GACTM |
C1206C101K2GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206C101K2GAC7411 |
C1206C101K2GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206C101K2GAC7040 |
C1206T101K2GCL7013 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206T101K2GCL7013 |
C1206T101K2GAL7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206T101K2GAL7215 |
C1206T101K2GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206T101K2GCL7210 |
C1206X101K2GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1306, | KEMET Corporation | SH31N101K201CT vs C1206X101K2GALAUTO |
C1206T101K2GBC7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | KEMET Corporation | SH31N101K201CT vs C1206T101K2GBC7215 |