Part Details for SH31N100J201CT by Walsin Technology Corporation
Overview of SH31N100J201CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N100J201CT
SH31N100J201CT CAD Models
SH31N100J201CT Part Data Attributes
|
SH31N100J201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N100J201CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N100J201CT
This table gives cross-reference parts and alternative options found for SH31N100J201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N100J201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T100D2GBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N100J201CT vs C1206T100D2GBL |
C1206C100D2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SH31N100J201CT vs C1206C100D2GACTM |
C1206C100J2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SH31N100J201CT vs C1206C100J2GACTM |
C1206T100D2GCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SH31N100J201CT vs C1206T100D2GCC |
C1206T100D2GCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N100J201CT vs C1206T100D2GCL |
C1206C100D2GAC | Capacitor, Ceramic, Chip, General Purpose, 10pF, 200V, ±0.5pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | SH31N100J201CT vs C1206C100D2GAC |
C1206C100D2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N100J201CT vs C1206C100D2GAL |
C1206T100D2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | SH31N100J201CT vs C1206T100D2GAC |
1206N100J201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SH31N100J201CT vs 1206N100J201CG |
C1206T100D2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | KEMET Corporation | SH31N100J201CT vs C1206T100D2GAL |