Part Details for SH2C4S334 by Kyocera AVX Components
Overview of SH2C4S334 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH2C4S334
SH2C4S334 CAD Models
SH2C4S334 Part Data Attributes
|
SH2C4S334
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SH2C4S334
Kyocera AVX Components
Data Line Filter, 1 Function(s), 50V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 330000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN LEAD |
Alternate Parts for SH2C4S334
This table gives cross-reference parts and alternative options found for SH2C4S334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH2C4S334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN3C3S334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SN3C3S334 |
SN1CGS334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SN1CGS334 |
SP2C2B334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SP2C2B334 |
SC3CGS334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SC3CGS334 |
SH1C1S334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SH1C1S334 |
SJ1C2B334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SJ1C2B334 |
SN3C3B334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SN3C3B334 |
SN3CGS334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SN3CGS334 |
SN2CGB334 | Data Line Filter, 1 Function(s), 50V, 10A, | Kyocera AVX Components | SH2C4S334 vs SN2CGB334 |
SFCIL0500334MX1 | Data Line Filter, 1 Function(s), 50V, 10A, | Syfer Technology | SH2C4S334 vs SFCIL0500334MX1 |