Part Details for SH2C3B050 by Kyocera AVX Components
Overview of SH2C3B050 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH2C3B050
SH2C3B050 CAD Models
SH2C3B050 Part Data Attributes
|
SH2C3B050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SH2C3B050
Kyocera AVX Components
Data Line Filter, 1 Function(s), 50V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN LEAD |