Part Details for SH250M0033L5F11325 by YAGEO Corporation
Overview of SH250M0033L5F11325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH250M0033L5F11325
SH250M0033L5F11325 CAD Models
SH250M0033L5F11325 Part Data Attributes
|
SH250M0033L5F11325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH250M0033L5F11325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH250M0033L5F11325
This table gives cross-reference parts and alternative options found for SH250M0033L5F11325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH250M0033L5F11325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL250M0033D5S-1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | SH250M0033L5F11325 vs SL250M0033D5S-1225 |
SH330M250A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SH250M0033L5F11325 vs SH330M250A4 |
ESG330M250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | Hitano Enterprise Corp | SH250M0033L5F11325 vs ESG330M250 |
KH330M250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | Capxon International Electronics Co Ltd | SH250M0033L5F11325 vs KH330M250 |
SH330M250A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SH250M0033L5F11325 vs SH330M250A2 |
SH250M0033L5F31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SH250M0033L5F11325 vs SH250M0033L5F31325 |
SH250M0033C5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SH250M0033L5F11325 vs SH250M0033C5F11325 |
SH250M0033L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SH250M0033L5F11325 vs SH250M0033L5FW1325 |
SH330M250RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | SH250M0033L5F11325 vs SH330M250RT |
SL250M0033L5S31225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | SH250M0033L5F11325 vs SL250M0033L5S31225 |