Datasheets
SH221M063ST by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for SH221M063ST by Cornell Dubilier Electronics Inc

Overview of SH221M063ST by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SH221M063ST

SH221M063ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SH221M063ST Part Data Attributes

SH221M063ST Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SH221M063ST Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 600 mΩ
Leakage Current 0.1416 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 460 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for SH221M063ST

This table gives cross-reference parts and alternative options found for SH221M063ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH221M063ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41859C8227M004 Aluminum Electrolytic Capacitor, TDK Corporation SH221M063ST vs B41859C8227M004
8221LGM1020RXN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SH221M063ST vs 8221LGM1020RXN4M
RGA221M1JSA-1020T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp SH221M063ST vs RGA221M1JSA-1020T
ESC227M063AH4KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SH221M063ST vs ESC227M063AH4KA
8221LGM1020RXN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd SH221M063ST vs 8221LGM1020RXN111C
1221LGM1020RXN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd SH221M063ST vs 1221LGM1020RXN711B
MAL204858221E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents SH221M063ST vs MAL204858221E3
2221LGM1020RXN411C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd SH221M063ST vs 2221LGM1020RXN411C
1221LGM1020RXN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Fenghua (HK) Electronics Ltd SH221M063ST vs 1221LGM1020RXN111B
8221LGM1020RTN4B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SH221M063ST vs 8221LGM1020RTN4B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH221M063ST by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH221M063ST by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SH221M063ST would you like to use for your alert(s)?
  • Please alert me when SH221M063ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH221M063ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH221M063ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH221M063ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH221M063ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH221M063ST by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: