Datasheets
SH221M050RT by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,

Part Details for SH221M050RT by Cornell Dubilier Electronics Inc

Overview of SH221M050RT by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SH221M050RT

SH221M050RT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SH221M050RT Part Data Attributes

SH221M050RT Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SH221M050RT Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 720 mΩ
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 400 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for SH221M050RT

This table gives cross-reference parts and alternative options found for SH221M050RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH221M050RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8221LFM1016RTN7110 CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SH221M050RT vs 8221LFM1016RTN7110
RXA221M1H-1016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp SH221M050RT vs RXA221M1H-1016
8221LFM1016RXN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SH221M050RT vs 8221LFM1016RXN5F
8221LFM1016RX04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SH221M050RT vs 8221LFM1016RX04D
ESC227M050AH8EAPLP Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED KEMET Corporation SH221M050RT vs ESC227M050AH8EAPLP
8221LFM1016RTN711B CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SH221M050RT vs 8221LFM1016RTN711B
NRE-JL221M50V10X16TBSTF CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL NIC Components Corp SH221M050RT vs NRE-JL221M50V10X16TBSTF
50ZLJ220MCE10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation SH221M050RT vs 50ZLJ220MCE10X16
8221LFM1016RXN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SH221M050RT vs 8221LFM1016RXN4E
KM227M1H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF Man Yue Technology Holdings Ltd SH221M050RT vs KM227M1H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH221M050RT by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH221M050RT by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SH221M050RT would you like to use for your alert(s)?
  • Please alert me when SH221M050RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH221M050RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH221M050RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH221M050RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH221M050RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH221M050RT by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: