Part Details for SH221K6R3E2 by Cornell Dubilier Electronics Inc
Results Overview of SH221K6R3E2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SH221K6R3E2 Information
SH221K6R3E2 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for SH221K6R3E2
SH221K6R3E2 CAD Models
SH221K6R3E2 Part Data Attributes
|
SH221K6R3E2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SH221K6R3E2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 220uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1570 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH221K6R3E2
This table gives cross-reference parts and alternative options found for SH221K6R3E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH221K6R3E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EXR221K0JRTA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | SH221K6R3E2 vs EXR221K0JRTA |
EXR221K0JF5T1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | SH221K6R3E2 vs EXR221K0JF5T1 |
SH221K6R3ET | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 220uF, | SH221K6R3E2 vs SH221K6R3ET |
SH221K6R3S1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 220uF, | SH221K6R3E2 vs SH221K6R3S1 |
SH221K6R3E1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 220uF, | SH221K6R3E2 vs SH221K6R3E1 |
EXR221K0JB | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | SH221K6R3E2 vs EXR221K0JB |
SH221K6R3E4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 220uF, | SH221K6R3E2 vs SH221K6R3E4 |
EXR221K0JF5TA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | SH221K6R3E2 vs EXR221K0JF5TA |
SH221K6R3RT | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 10% +Tol, 10% -Tol, 220uF, | SH221K6R3E2 vs SH221K6R3RT |