Part Details for SH21N8R2D201CG by Walsin Technology Corporation
Overview of SH21N8R2D201CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21N8R2D201CG
SH21N8R2D201CG CAD Models
SH21N8R2D201CG Part Data Attributes
|
SH21N8R2D201CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21N8R2D201CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21N8R2D201CG
This table gives cross-reference parts and alternative options found for SH21N8R2D201CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21N8R2D201CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0805N201A8R2D-T15 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | SH21N8R2D201CG vs CALC0805N201A8R2D-T15 |
CQ0805DPNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | SH21N8R2D201CG vs CQ0805DPNPOABN8R2 |
SH21N8R2D201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | SH21N8R2D201CG vs SH21N8R2D201CT |
CC0805DPNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | SH21N8R2D201CG vs CC0805DPNPOABN8R2 |
MC05DTN2018R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Viking Tech Corp | SH21N8R2D201CG vs MC05DTN2018R2 |
MT21N8R2D201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0975% +Tol, 6.0975% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SH21N8R2D201CG vs MT21N8R2D201CT |
CQ0805DRNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | SH21N8R2D201CG vs CQ0805DRNPOABN8R2 |
CALC0805N201A8R2D-T4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | SH21N8R2D201CG vs CALC0805N201A8R2D-T4 |
HC0805CG8R2D201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | SH21N8R2D201CG vs HC0805CG8R2D201 |
CC0805DRNPOABN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | SH21N8R2D201CG vs CC0805DRNPOABN8R2 |