Part Details for SH21N151G501CG by Walsin Technology Corporation
Overview of SH21N151G501CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH21N151G501CG
SH21N151G501CG CAD Models
SH21N151G501CG Part Data Attributes
|
SH21N151G501CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21N151G501CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21N151G501CG
This table gives cross-reference parts and alternative options found for SH21N151G501CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21N151G501CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C151GCGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | SH21N151G501CG vs C0805C151GCGAL7210 |
C0805C151GCGALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | SH21N151G501CG vs C0805C151GCGALTU |
0805H5000151GCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21N151G501CG vs 0805H5000151GCR |
C0805X151GCGALTU | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | SH21N151G501CG vs C0805X151GCGALTU |
0805J5000151GCR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21N151G501CG vs 0805J5000151GCR |
0805J5000151GCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21N151G501CG vs 0805J5000151GCB |
0805H5000151GCRS02A5 | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | SH21N151G501CG vs 0805H5000151GCRS02A5 |
0805CG151G501N | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Fenghua (HK) Electronics Ltd | SH21N151G501CG vs 0805CG151G501N |
0805A5000151GCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21N151G501CG vs 0805A5000151GCB |
C0805C151GCGAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | SH21N151G501CG vs C0805C151GCGAC |