Part Details for SH21N151F251CT by Walsin Technology Corporation
Overview of SH21N151F251CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH21N151F251CT
SH21N151F251CT CAD Models
SH21N151F251CT Part Data Attributes
|
SH21N151F251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21N151F251CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21N151F251CT
This table gives cross-reference parts and alternative options found for SH21N151F251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21N151F251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y2500151FCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21N151F251CT vs 0805Y2500151FCT |
0805Y2500151FQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21N151F251CT vs 0805Y2500151FQB |
600F151FW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21N151F251CT vs 600F151FW250TV |
0805Y2500151FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603 | Syfer Technology | SH21N151F251CT vs 0805Y2500151FCR |
0805J2500151FUR | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | SH21N151F251CT vs 0805J2500151FUR |
0805A2500151FUR | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | SH21N151F251CT vs 0805A2500151FUR |
0805H2500151FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21N151F251CT vs 0805H2500151FCR |
CC0805CG151FT250PR | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Jaro Components Inc | SH21N151F251CT vs CC0805CG151FT250PR |
600F151FW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21N151F251CT vs 600F151FW250XT |
600F151FT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21N151F251CT vs 600F151FT250TV |