SH21N101J101CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of SH21N101J101CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH21N101J101CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH21N101J101CG by Walsin Technology Corporation

SH21N101J101CG
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. SH21N101J101CG
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for SH21N101J101CG

This table gives cross-reference parts and alternative options found for SH21N101J101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21N101J101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TYC0805A101JHT CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity SH21N101J101CG vs TYC0805A101JHT
CC0805JPNPO0BN101 Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 13" Reel/Paper Tape YAGEO Corporation SH21N101J101CG vs CC0805JPNPO0BN101
0805CG101J0B300 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP YAGEO Corporation SH21N101J101CG vs 0805CG101J0B300
CGA4C2C0G2A102J CAPACITOR, CERAMIC TDK Corporation SH21N101J101CG vs CGA4C2C0G2A102J
GCM2165C2A101JA16J Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd SH21N101J101CG vs GCM2165C2A101JA16J
C0805COG101J101CTC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, Eyang Technology Development Co Ltd SH21N101J101CG vs C0805COG101J101CTC
GRM2165C2A101JA01J Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd SH21N101J101CG vs GRM2165C2A101JA01J
CM21CG101J100AT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation SH21N101J101CG vs CM21CG101J100AT
CGA4C2COG2A101JT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, TDK Corporation SH21N101J101CG vs CGA4C2COG2A101JT
GCM2165C2A101JA16B Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd SH21N101J101CG vs GCM2165C2A101JA16B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH21N101J101CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH21N101J101CG by Walsin Technology Corporation

  • Please alert me when SH21N101J101CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH21N101J101CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH21N101J101CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH21N101J101CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH21N101J101CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH21N101J101CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: