Capacitors
SH21B823K101CT
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP

Overview of SH21B823K101CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH21B823K101CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH21B823K101CT by Walsin Technology Corporation

SH21B823K101CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. SH21B823K101CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SH21B823K101CT

This table gives cross-reference parts and alternative options found for SH21B823K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B823K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC051C823KZJ3AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B823K101CT vs BC051C823KZJ3AA1
BC051C823KZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B823K101CT vs BC051C823KZB3AA2
BC051C823KZJ9SA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B823K101CT vs BC051C823KZJ9SA1
BC051C823KZJ6AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B823K101CT vs BC051C823KZJ6AA3
CB0805X7R823KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0805, Quantic UTC SH21B823K101CT vs CB0805X7R823KP
0805H1000823KXR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Knowles Capacitors SH21B823K101CT vs 0805H1000823KXR
BC051C823KZT1AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B823K101CT vs BC051C823KZT1AA0
BC051C823KZB3AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B823K101CT vs BC051C823KZB3AA3
BC051C823KZB6AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B823K101CT vs BC051C823KZB6AA3
MT21B823K101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0805, CHIP Walsin Technology Corporation SH21B823K101CT vs MT21B823K101CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH21B823K101CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH21B823K101CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH21B823K101CT would you like to use for your alert(s)?
  • Please alert me when SH21B823K101CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH21B823K101CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH21B823K101CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH21B823K101CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH21B823K101CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH21B823K101CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: