Part Details for SH21B822J500CG by Walsin Technology Corporation
Overview of SH21B822J500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B822J500CG
SH21B822J500CG CAD Models
SH21B822J500CG Part Data Attributes
|
SH21B822J500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B822J500CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B822J500CG
This table gives cross-reference parts and alternative options found for SH21B822J500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B822J500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y822J5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | SH21B822J500CG vs C0805Y822J5RALAUTO |
0805H0500822JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B822J500CG vs 0805H0500822JDT |
0805J0500822JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | SH21B822J500CG vs 0805J0500822JDR |
08052R822J9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | SH21B822J500CG vs 08052R822J9CB2 |
0805J0500822JXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B822J500CG vs 0805J0500822JXBA51 |
GRM40X7R822J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | SH21B822J500CG vs GRM40X7R822J050AB |
0805F0500822JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B822J500CG vs 0805F0500822JDT |
GRM40X7R822J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | SH21B822J500CG vs GRM40X7R822J050AL |
C0805X822J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | SH21B822J500CG vs C0805X822J50PT |
222258015535 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | SH21B822J500CG vs 222258015535 |