Part Details for SH21B562M100CG by Walsin Technology Corporation
Overview of SH21B562M100CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B562M100CG
SH21B562M100CG CAD Models
SH21B562M100CG Part Data Attributes
|
SH21B562M100CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B562M100CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B562M100CG
This table gives cross-reference parts and alternative options found for SH21B562M100CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B562M100CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B562M100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B562M100CG vs 0805B562M100NB |
0805H0100562MXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B562M100CG vs 0805H0100562MXR |
0805Y0100562MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | SH21B562M100CG vs 0805Y0100562MXT |
0805H0100562MXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B562M100CG vs 0805H0100562MXB |
0805B562M100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B562M100CG vs 0805B562M100SB |
0805J0100562MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | SH21B562M100CG vs 0805J0100562MXT |
0805A0100562MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B562M100CG vs 0805A0100562MXT |
0805B562M100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | Fenghua (HK) Electronics Ltd | SH21B562M100CG vs 0805B562M100NT |
0805J0100562MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B562M100CG vs 0805J0100562MXT |
0805H0100562MXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B562M100CG vs 0805H0100562MXT |