Datasheets
SH21B472M251CG by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for SH21B472M251CG by Walsin Technology Corporation

Overview of SH21B472M251CG by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SH21B472M251CG

SH21B472M251CG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SH21B472M251CG Part Data Attributes

SH21B472M251CG Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SH21B472M251CG Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for SH21B472M251CG

This table gives cross-reference parts and alternative options found for SH21B472M251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B472M251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCJCQ21GBB7472MTPA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP TAIYO YUDEN SH21B472M251CG vs MCJCQ21GBB7472MTPA01
MMASQ21GSB7472MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP TAIYO YUDEN SH21B472M251CG vs MMASQ21GSB7472MTNA01
MCASQ21GSB7472MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP TAIYO YUDEN SH21B472M251CG vs MCASQ21GSB7472MTNA01
MSASQ21GSB7472MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP TAIYO YUDEN SH21B472M251CG vs MSASQ21GSB7472MTNA01
0805PC472MAT1A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components SH21B472M251CG vs 0805PC472MAT1A
0805PC472MAZ3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components SH21B472M251CG vs 0805PC472MAZ3A
0805F2500472MXC Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP Knowles Capacitors SH21B472M251CG vs 0805F2500472MXC
LD05PC472MAX3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP Kyocera AVX Components SH21B472M251CG vs LD05PC472MAX3A
0805PC472MAZ1A Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components SH21B472M251CG vs 0805PC472MAZ1A
MCASQ21GSB7472MTNA1J Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP TAIYO YUDEN SH21B472M251CG vs MCASQ21GSB7472MTNA1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH21B472M251CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH21B472M251CG by Walsin Technology Corporation

  • Please alert me when SH21B472M251CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SH21B472M251CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH21B472M251CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SH21B472M251CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH21B472M251CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH21B472M251CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: