Part Details for SH21B472M251CG by Walsin Technology Corporation
Overview of SH21B472M251CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B472M251CG
SH21B472M251CG CAD Models
SH21B472M251CG Part Data Attributes
|
SH21B472M251CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B472M251CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B472M251CG
This table gives cross-reference parts and alternative options found for SH21B472M251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B472M251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCQ21GBB7472MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B472M251CG vs MCJCQ21GBB7472MTPA01 |
MMASQ21GSB7472MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B472M251CG vs MMASQ21GSB7472MTNA01 |
MCASQ21GSB7472MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B472M251CG vs MCASQ21GSB7472MTNA01 |
MSASQ21GSB7472MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B472M251CG vs MSASQ21GSB7472MTNA01 |
0805PC472MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SH21B472M251CG vs 0805PC472MAT1A |
0805PC472MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SH21B472M251CG vs 0805PC472MAZ3A |
0805F2500472MXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B472M251CG vs 0805F2500472MXC |
LD05PC472MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B472M251CG vs LD05PC472MAX3A |
0805PC472MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SH21B472M251CG vs 0805PC472MAZ1A |
MCASQ21GSB7472MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B472M251CG vs MCASQ21GSB7472MTNA1J |