Part Details for SH21B273J500CT by Walsin Technology Corporation
Overview of SH21B273J500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B273J500CT
SH21B273J500CT CAD Models
SH21B273J500CT Part Data Attributes
|
SH21B273J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B273J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B273J500CT
This table gives cross-reference parts and alternative options found for SH21B273J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B273J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0500273JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B273J500CT vs 0805A0500273JDR |
08055C273JAJ2A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B273J500CT vs 08055C273JAJ2A |
C0805X273J50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Passive Plus Inc | SH21B273J500CT vs C0805X273J50CT |
B37941K5273J001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | SH21B273J500CT vs B37941K5273J001 |
SR0805X7R273J2NT61 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Presidio Components Inc | SH21B273J500CT vs SR0805X7R273J2NT61 |
0805F0500273JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH21B273J500CT vs 0805F0500273JDR |
GRM40X7R273J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | SH21B273J500CT vs GRM40X7R273J050AJ |
C0805F273J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | KEMET Corporation | SH21B273J500CT vs C0805F273J5RALTU |
SR0805X7R273J2FB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Presidio Components Inc | SH21B273J500CT vs SR0805X7R273J2FB |
C0805Y273J5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | KEMET Corporation | SH21B273J500CT vs C0805Y273J5RALAUTO |