Part Details for SH21B272M201CG by Walsin Technology Corporation
Overview of SH21B272M201CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B272M201CG
SH21B272M201CG CAD Models
SH21B272M201CG Part Data Attributes
|
SH21B272M201CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B272M201CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B272M201CG
This table gives cross-reference parts and alternative options found for SH21B272M201CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B272M201CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805X7R272MST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Quantic UTC | SH21B272M201CG vs CR0805X7R272MST |
0805Y2000272MET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | SH21B272M201CG vs 0805Y2000272MET |
201R15W272MV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Johanson Dielectrics Inc | SH21B272M201CG vs 201R15W272MV4E |
201R15X272MAE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | EXXELIA Group | SH21B272M201CG vs 201R15X272MAE-ROHS |
0805H2000272MXRS02A | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | SH21B272M201CG vs 0805H2000272MXRS02A |
201R15W272MV4T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | SH21B272M201CG vs 201R15W272MV4T |
CR0805X7R272MP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Quantic UTC | SH21B272M201CG vs CR0805X7R272MP |
0805H2000272MXRS02A5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | SH21B272M201CG vs 0805H2000272MXRS02A5 |
AD12ZF0272M24 | CAP,CERAMIC,2.7NF,200VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | SH21B272M201CG vs AD12ZF0272M24 |
AN12ZF0272MT5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Kyocera AVX Components | SH21B272M201CG vs AN12ZF0272MT5 |