There are no models available for this part yet.
Overview of SH21B224M101CG by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SH21B224M101CG by Walsin Technology Corporation
Part Data Attributes for SH21B224M101CG by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for SH21B224M101CG
This table gives cross-reference parts and alternative options found for SH21B224M101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B224M101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X224M1RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH21B224M101CG vs C0805X224M1RECAUTO7210 |
C0805C224M1RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805 | KEMET Corporation | SH21B224M101CG vs C0805C224M1RAC7210 |
C0805X224M1RAC7210 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | SH21B224M101CG vs C0805X224M1RAC7210 |
C0805T224M1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH21B224M101CG vs C0805T224M1RAL7210 |
C0805X224M1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | SH21B224M101CG vs C0805X224M1RACAUTO |
0805J1000224MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B224M101CG vs 0805J1000224MXR |
C0805X224M1RAC7215 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | SH21B224M101CG vs C0805X224M1RAC7215 |
HMK212B7224MG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | TAIYO YUDEN | SH21B224M101CG vs HMK212B7224MG |
MBJCH21GBB7224MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B224M101CG vs MBJCH21GBB7224MTPA18 |
HMJ212BB7224MGHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | SH21B224M101CG vs HMJ212BB7224MGHT |