Part Details for SH21B153K251CG by Walsin Technology Corporation
Overview of SH21B153K251CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH21B153K251CG
SH21B153K251CG CAD Models
SH21B153K251CG Part Data Attributes
|
SH21B153K251CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH21B153K251CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for SH21B153K251CG
This table gives cross-reference parts and alternative options found for SH21B153K251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH21B153K251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05PC153KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SH21B153K251CG vs LD05PC153KAX9A |
0805A2500153KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | SH21B153K251CG vs 0805A2500153KXB |
CL21B153KEFGNNB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | SH21B153K251CG vs CL21B153KEFGNNB |
MMASQ21GSB7153KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | SH21B153K251CG vs MMASQ21GSB7153KTNA18 |
CL21B153KEFNLNC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | SH21B153K251CG vs CL21B153KEFNLNC |
CC0805KCX7RYBB153 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | SH21B153K251CG vs CC0805KCX7RYBB153 |
CL21B153KEFANNS | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samsung Electro-Mechanics | SH21B153K251CG vs CL21B153KEFANNS |
225483045638 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | YAGEO Corporation | SH21B153K251CG vs 225483045638 |
CS0805KPX7RYBB153 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | YAGEO Corporation | SH21B153K251CG vs CS0805KPX7RYBB153 |
08052R153KCBB0D | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | YAGEO Corporation | SH21B153K251CG vs 08052R153KCBB0D |