Part Details for SH18X684K100CT by Walsin Technology Corporation
Overview of SH18X684K100CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18X684K100CT
SH18X684K100CT CAD Models
SH18X684K100CT Part Data Attributes
|
SH18X684K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18X684K100CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18X684K100CT
This table gives cross-reference parts and alternative options found for SH18X684K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18X684K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R684KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Darfon Corporation | SH18X684K100CT vs C1608X5R684KDTS |
C0603C684K8PAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18X684K100CT vs C0603C684K8PAL7082 |
0603X684K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | SH18X684K100CT vs 0603X684K100S |
C1608X5R684KDNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Darfon Corporation | SH18X684K100CT vs C1608X5R684KDNS |
SH18X684K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | SH18X684K100CT vs SH18X684K100CG |
ECJ1VB1A684K | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/Paper Tape/4mm pitch | Panasonic Electronic Components | SH18X684K100CT vs ECJ1VB1A684K |
CC0603B684KA | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Strong Capacitor Co Ltd | SH18X684K100CT vs CC0603B684KA |
0603X684K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | SH18X684K100CT vs 0603X684K100NT |
C0603C684K8PACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | SH18X684K100CT vs C0603C684K8PACAUTO |
C0603C684K8PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 6.3V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | SH18X684K100CT vs C0603C684K8PACTU |