SH18X224M250CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of SH18X224M250CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH18X224M250CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH18X224M250CG by Walsin Technology Corporation

SH18X224M250CG
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. SH18X224M250CG
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for SH18X224M250CG

This table gives cross-reference parts and alternative options found for SH18X224M250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18X224M250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC0603MCX5R8BB224 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SH18X224M250CG vs CC0603MCX5R8BB224
MBAST168SB5224MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN SH18X224M250CG vs MBAST168SB5224MTNA01
CM105X5R224M25KN CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation SH18X224M250CG vs CM105X5R224M25KN
CM105X5R224M25AL CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation SH18X224M250CG vs CM105X5R224M25AL
SH18X224M250CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation SH18X224M250CG vs SH18X224M250CT
06032B224M8B20D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, YAGEO Corporation SH18X224M250CG vs 06032B224M8B20D
ECJ1VB1E224M Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components SH18X224M250CG vs ECJ1VB1E224M
CM105X5R224M25AC Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, KYOCERA Corporation SH18X224M250CG vs CM105X5R224M25AC
0603X5R224M25V Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, Synton-Tech Corp SH18X224M250CG vs 0603X5R224M25V
CM105X5R224M25KT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation SH18X224M250CG vs CM105X5R224M25KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH18X224M250CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH18X224M250CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH18X224M250CG would you like to use for your alert(s)?
  • Please alert me when SH18X224M250CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH18X224M250CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH18X224M250CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH18X224M250CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH18X224M250CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH18X224M250CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: