SH18X224K250CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of SH18X224K250CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH18X224K250CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH18X224K250CG by Walsin Technology Corporation

SH18X224K250CG
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. SH18X224K250CG
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for SH18X224K250CG

This table gives cross-reference parts and alternative options found for SH18X224K250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18X224K250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS1608X5R224K250NBB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, Samwha Electronics SH18X224K250CG vs CS1608X5R224K250NBB
MBAST168SB5224KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN SH18X224K250CG vs MBAST168SB5224KTNA18
CM105X5R224K25KN Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation SH18X224K250CG vs CM105X5R224K25KN
TMK107BJ224KA-T Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN SH18X224K250CG vs TMK107BJ224KA-T
CM105X5R224K25KH Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation SH18X224K250CG vs CM105X5R224K25KH
CM105X5R224K25KT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation SH18X224K250CG vs CM105X5R224K25KT
GRM188R61E224KA88C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd SH18X224K250CG vs GRM188R61E224KA88C
CM105X5R224K25KL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation SH18X224K250CG vs CM105X5R224K25KL
CL10A224KA8NNNO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, Samsung Electro-Mechanics SH18X224K250CG vs CL10A224KA8NNNO
C1608X5R224KFBS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, Darfon Corporation SH18X224K250CG vs C1608X5R224KFBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH18X224K250CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH18X224K250CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH18X224K250CG would you like to use for your alert(s)?
  • Please alert me when SH18X224K250CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH18X224K250CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH18X224K250CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH18X224K250CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH18X224K250CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH18X224K250CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: