Datasheets
SH18X105M160CG by: Walsin Technology Corporation

Ceramic Capacitor, Ceramic,

Part Details for SH18X105M160CG by Walsin Technology Corporation

Overview of SH18X105M160CG by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SH18X105M160CG

SH18X105M160CG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SH18X105M160CG Part Data Attributes

SH18X105M160CG Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SH18X105M160CG Walsin Technology Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for SH18X105M160CG

This table gives cross-reference parts and alternative options found for SH18X105M160CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18X105M160CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1608X5R1C105M080AA Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation SH18X105M160CG vs C1608X5R1C105M080AA
CC0603MCX5R7BB105 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SH18X105M160CG vs CC0603MCX5R7BB105
C0603C105M4PAL7082 Ceramic Capacitor, Ceramic, KEMET Corporation SH18X105M160CG vs C0603C105M4PAL7082
CM105X5R105M16AH Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation SH18X105M160CG vs CM105X5R105M16AH
GRM188R61C105MA12D Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd SH18X105M160CG vs GRM188R61C105MA12D
CM105X5R105M16KB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, KYOCERA Corporation SH18X105M160CG vs CM105X5R105M16KB
223878653763 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation SH18X105M160CG vs 223878653763
C0603C105M4PAL3325 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, KEMET Corporation SH18X105M160CG vs C0603C105M4PAL3325
225478643763 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation SH18X105M160CG vs 225478643763
C0603C105M4PACTU Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation SH18X105M160CG vs C0603C105M4PACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH18X105M160CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH18X105M160CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH18X105M160CG would you like to use for your alert(s)?
  • Please alert me when SH18X105M160CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH18X105M160CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH18X105M160CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH18X105M160CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH18X105M160CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH18X105M160CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: