Part Details for SH18N1R8B500CT by Walsin Technology Corporation
Overview of SH18N1R8B500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18N1R8B500CT
SH18N1R8B500CT CAD Models
SH18N1R8B500CT Part Data Attributes:
|
SH18N1R8B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N1R8B500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N1R8B500CT
This table gives cross-reference parts and alternative options found for SH18N1R8B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N1R8B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N1R8B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | SH18N1R8B500CT vs SH18N1R8B500CG |
MG18N1R8B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N1R8B500CT vs MG18N1R8B500CG |
GUQ10CG1R8B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R8B500CT vs GUQ10CG1R8B50NTD |
MG18N1R8B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N1R8B500CT vs MG18N1R8B500CT |
CBR06C189B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | SH18N1R8B500CT vs CBR06C189B5GACAUTO |
MT18N1R8B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SH18N1R8B500CT vs MT18N1R8B500CT |
RF0603N1R8B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SH18N1R8B500CT vs RF0603N1R8B500CT |
C0603HQN500-1R8BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SH18N1R8B500CT vs C0603HQN500-1R8BNE |
RF0603N1R8B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SH18N1R8B500CT vs RF0603N1R8B500CG |
GUQ10CG1R8B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R8B500CT vs GUQ10CG1R8B50NT |