Part Details for SH18N1R2C101CG by Walsin Technology Corporation
Overview of SH18N1R2C101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH18N1R2C101CG
SH18N1R2C101CG CAD Models
SH18N1R2C101CG Part Data Attributes
|
SH18N1R2C101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N1R2C101CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N1R2C101CG
This table gives cross-reference parts and alternative options found for SH18N1R2C101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N1R2C101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10CG1R2C100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R2C101CG vs GMC10CG1R2C100NT-LF |
GHQ10CG1R2C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R2C101CG vs GHQ10CG1R2C100NT |
GUQ10CG1R2C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R2C101CG vs GUQ10CG1R2C100NTD |
0603N1R2C101CR | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N1R2C101CG vs 0603N1R2C101CR |
GCM1885C2A1R2CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH18N1R2C101CG vs GCM1885C2A1R2CZ13B |
RF0603N1R2C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SH18N1R2C101CG vs RF0603N1R2C101CG |
C0603C129C1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | SH18N1R2C101CG vs C0603C129C1GACTM |
C0603C0G101-1R2CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SH18N1R2C101CG vs C0603C0G101-1R2CN6P |
GHQ10CG1R2C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R2C101CG vs GHQ10CG1R2C100NTD |
GUQ10CG1R2C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SH18N1R2C101CG vs GUQ10CG1R2C100NT |