Part Details for SH18N121K101CG by Walsin Technology Corporation
Overview of SH18N121K101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18N121K101CG
SH18N121K101CG CAD Models
SH18N121K101CG Part Data Attributes
|
SH18N121K101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N121K101CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N121K101CG
This table gives cross-reference parts and alternative options found for SH18N121K101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N121K101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G101-121KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | SH18N121K101CG vs C0603C0G101-121KGR |
C0603T121K1GBC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | SH18N121K101CG vs C0603T121K1GBC7040 |
C0603COG101-121KSN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | VENKEL LTD | SH18N121K101CG vs C0603COG101-121KSN6P |
CS1608COG121K101NRB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Samwha Electronics | SH18N121K101CG vs CS1608COG121K101NRB |
C0603C121K1GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N121K101CG vs C0603C121K1GACAUTO3190 |
0603J1000121KAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH18N121K101CG vs 0603J1000121KAT |
C0603T121K1GCL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | SH18N121K101CG vs C0603T121K1GCL7867 |
C0603C121K1GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | KEMET Corporation | SH18N121K101CG vs C0603C121K1GAC7013 |
CL10C121KC8NNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Samsung Electro-Mechanics | SH18N121K101CG vs CL10C121KC8NNNL |
C0603X121K1GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH18N121K101CG vs C0603X121K1GAC7411 |