Part Details for SH17-3,81-K by Altech Corporation
Overview of SH17-3,81-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH17-3,81-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH17-3,81-K-ND
|
DigiKey | PCBPLUG 17P 381MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1078 | Buy Now |
DISTI #
845-SH17381K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 17 Pole, 3.81mm, horiz. | 0 |
|
$6.9300 / $7.8600 | Order Now |
DISTI #
71978113
|
RS | Pluggable PCB Block, Horizontal,3.81mmPS,17P,11A,600V,30-14AWG, Screw Flange, Gree | Altech Corp SH17-3,81-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $7.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.0900 | Buy Now |
DISTI #
10116982
|
TestEquity LLC | Altech SH17-3,81-K PCB Plug, 17 Pole, 3.81mm, Horiz 11A, 300V, 30-14AWG, Green, Screw Fl, SH Series | 0 |
|
$9.1400 | Buy Now |