Datasheets
SH164 by:

SPDT, 9000MHz Min, 16200MHz Max, 2dB Insertion Loss-Max

Part Details for SH164 by Spectrum Microwave

Overview of SH164 by Spectrum Microwave

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SH164

SH164 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SH164 Part Data Attributes

SH164 Spectrum Microwave
Buy Now Datasheet
Compare Parts:
SH164 Spectrum Microwave SPDT, 9000MHz Min, 16200MHz Max, 2dB Insertion Loss-Max
Part Life Cycle Code Transferred
Ihs Manufacturer SAGE LABORATORIES INC
Reach Compliance Code unknown
Construction COAXIAL
Insertion Loss-Max 2 dB
Operating Frequency-Max 16200 MHz
Operating Frequency-Min 9000 MHz
Operating Temperature-Max 95 °C
Operating Temperature-Min -54 °C
RF/Microwave Device Type SPDT
VSWR-Max 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH164 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH164 by Spectrum Microwave

Select Manufacturer
Which Manufacturer of SH164 would you like to use for your alert(s)?
  • Please alert me when SH164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH164 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: