Part Details for SH163 by Filtronic plc
Overview of SH163 by Filtronic plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH163
SH163 CAD Models
SH163 Part Data Attributes
|
SH163
Filtronic plc
Buy Now
Datasheet
|
Compare Parts:
SH163
Filtronic plc
SP4T, 6000MHz Min, 18000MHz Max, 2.5dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC SOLID STATE INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 2 |