Part Details for SH15X823K6R3CT by Walsin Technology Corporation
Overview of SH15X823K6R3CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH15X823K6R3CT
SH15X823K6R3CT CAD Models
SH15X823K6R3CT Part Data Attributes
|
SH15X823K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH15X823K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SH15X823K6R3CT
This table gives cross-reference parts and alternative options found for SH15X823K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH15X823K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C823K9PACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | SH15X823K6R3CT vs C0402C823K9PACAUTO |
0402X823K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SH15X823K6R3CT vs 0402X823K6R3CT |
GRM155R60J823KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | SH15X823K6R3CT vs GRM155R60J823KA01D |
GRM155R60J823KA01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH15X823K6R3CT vs GRM155R60J823KA01C |
C0402C823K9PAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP | KEMET Corporation | SH15X823K6R3CT vs C0402C823K9PAC |
C0402C823K9PACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | SH15X823K6R3CT vs C0402C823K9PACTM |
C1005X5R823KCCS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 0402, | Darfon Corporation | SH15X823K6R3CT vs C1005X5R823KCCS |
C0402C823K9PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 0402, | KEMET Corporation | SH15X823K6R3CT vs C0402C823K9PAL7867 |
MC02KTX6V3823 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP | Viking Tech Corp | SH15X823K6R3CT vs MC02KTX6V3823 |
SCM05D823KJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.082uF, 0402, | Surge Components Inc | SH15X823K6R3CT vs SCM05D823KJNI |