Part Details for SH15X683K100CT by Walsin Technology Corporation
Overview of SH15X683K100CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH15X683K100CT
SH15X683K100CT CAD Models
SH15X683K100CT Part Data Attributes
|
SH15X683K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH15X683K100CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SH15X683K100CT
This table gives cross-reference parts and alternative options found for SH15X683K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH15X683K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP155R61A683KA01D | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | SH15X683K100CT vs GRP155R61A683KA01D |
225424743647 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SH15X683K100CT vs 225424743647 |
MCH154CN683KL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | SH15X683K100CT vs MCH154CN683KL |
MCCA000503 | CAP,CERAMIC,68NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | SH15X683K100CT vs MCCA000503 |
MCH154CN683KK | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | SH15X683K100CT vs MCH154CN683KK |