Part Details for SH15X104K160CT by Walsin Technology Corporation
Overview of SH15X104K160CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH15X104K160CT
SH15X104K160CT CAD Models
SH15X104K160CT Part Data Attributes
|
SH15X104K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH15X104K160CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SH15X104K160CT
This table gives cross-reference parts and alternative options found for SH15X104K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH15X104K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D104KONC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | SH15X104K160CT vs SCM05D104KONC |
0402X104K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH15X104K160CT vs 0402X104K160CG |
CC0402B104K1 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Strong Capacitor Co Ltd | SH15X104K160CT vs CC0402B104K1 |
CL05A104KO5SNNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | SH15X104K160CT vs CL05A104KO5SNNP |
CM05X5R104K16KW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | KYOCERA Corporation | SH15X104K160CT vs CM05X5R104K16KW |
C0402C104K4PAC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | SH15X104K160CT vs C0402C104K4PAC |
CM05X5R104K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | SH15X104K160CT vs CM05X5R104K16AT |
CM05X5R104K16KN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | SH15X104K160CT vs CM05X5R104K16KN |
C1005X5R1C104K(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | SH15X104K160CT vs C1005X5R1C104K(050BA) |
MCASE105SB5104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15X104K160CT vs MCASE105SB5104KFNA1J |