Part Details for SH15N561J500CT by Walsin Technology Corporation
Overview of SH15N561J500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH15N561J500CT
SH15N561J500CT CAD Models
SH15N561J500CT Part Data Attributes
|
SH15N561J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH15N561J500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SH15N561J500CT
This table gives cross-reference parts and alternative options found for SH15N561J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH15N561J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SCG561JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MMASU105SCG561JFNA01 |
MBASU105SCG561JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MBASU105SCG561JFNA01 |
MSASU105SCG561JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MSASU105SCG561JFNA01 |
CS1005C0G561J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | Samwha Electronics | SH15N561J500CT vs CS1005C0G561J500NR |
MMASU105SCG561JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MMASU105SCG561JFNA18 |
MBASU105SCG561JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MBASU105SCG561JFNA18 |
MCASU105SCG561JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MCASU105SCG561JFNA1J |
MLASU105SCG561JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MLASU105SCG561JFNA01 |
MCASU105SCG561JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | SH15N561J500CT vs MCASU105SCG561JFNA01 |
CGJ2B2C0G1H561JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | SH15N561J500CT vs CGJ2B2C0G1H561JT |