Part Details for SH15N0R7C500CT by Walsin Technology Corporation
Overview of SH15N0R7C500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH15N0R7C500CT
SH15N0R7C500CT CAD Models
SH15N0R7C500CT Part Data Attributes
|
SH15N0R7C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH15N0R7C500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.7143% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 35.7143% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SH15N0R7C500CT
This table gives cross-reference parts and alternative options found for SH15N0R7C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH15N0R7C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S0R7CV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SH15N0R7C500CT vs 500R07S0R7CV4T |
GCM1555C1HR70CZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH15N0R7C500CT vs GCM1555C1HR70CZ13D |
GJM1555C1HR70CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH15N0R7C500CT vs GJM1555C1HR70CB01D |
MCRF02CTN5000R7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | Viking Tech Corp | SH15N0R7C500CT vs MCRF02CTN5000R7 |
500SHL0R7CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | SH15N0R7C500CT vs 500SHL0R7CSE-ROHS |
CQ0402CPNPO9BNR70 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | YAGEO Corporation | SH15N0R7C500CT vs CQ0402CPNPO9BNR70 |
500R07S0R7CC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | Johanson Technology Inc | SH15N0R7C500CT vs 500R07S0R7CC4T |
C1005NP0708CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.71% +Tol, 35.71% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | Darfon Corporation | SH15N0R7C500CT vs C1005NP0708CGTS |
MT15N0R7C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SH15N0R7C500CT vs MT15N0R7C500CG |
500R07S0R7CT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 35.7143% +Tol, 35.7143% -Tol, NP0, -/+30ppm/Cel TC, 0.0000007uF, 0402, | Johanson Technology Inc | SH15N0R7C500CT vs 500R07S0R7CT4T |