Datasheets
SH150S-2.74-24 by:

General Purpose Inductor, 24uH, 20%, 5961,

Part Details for SH150S-2.74-24 by Nuvotem Talema

Overview of SH150S-2.74-24 by Nuvotem Talema

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SH150S-2.74-24

SH150S-2.74-24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SH150S-2.74-24 Part Data Attributes

SH150S-2.74-24 Nuvotem Talema
Buy Now Datasheet
Compare Parts:
SH150S-2.74-24 Nuvotem Talema General Purpose Inductor, 24uH, 20%, 5961,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer NUVOTEM TALEMA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 5961
Construction Toroidal
DC Resistance 0.07 Ω
Inductance-Nom (L) 24 µH
Inductor Type GENERAL PURPOSE INDUCTOR
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 9.6 mm
Package Length 15 mm
Package Style SMT
Package Width 15.6 mm
Rated Current-Max 2.74 A
Tolerance 20%

SH150S-2.74-24 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH150S-2.74-24 by Nuvotem Talema.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH150S-2.74-24 by Nuvotem Talema

Select Manufacturer
Which Manufacturer of SH150S-2.74-24 would you like to use for your alert(s)?
  • Please alert me when SH150S-2.74-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH150S-2.74-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH150S-2.74-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH150S-2.74-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH150S-2.74-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH150S-2.74-24 by Nuvotem Talema

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: