Part Details for SH063M0R47A5F-0511 by YAGEO Corporation
Overview of SH063M0R47A5F-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for SH063M0R47A5F-0511
SH063M0R47A5F-0511 CAD Models
SH063M0R47A5F-0511 Part Data Attributes
|
SH063M0R47A5F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH063M0R47A5F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 0.0033 mA | |
Length | 11 mm | |
Manufacturer Series | SH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 8 mA | |
Series | SH | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH063M0R47A5F-0511
This table gives cross-reference parts and alternative options found for SH063M0R47A5F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH063M0R47A5F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWR47M63CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | SH063M0R47A5F-0511 vs UTWR47M63CF15X11 |
SB063M0R47J5SW0511 | RF Transformer | YAGEO Corporation | SH063M0R47A5F-0511 vs SB063M0R47J5SW0511 |
SB063M0R47K5F30511 | RF Transformer | YAGEO Corporation | SH063M0R47A5F-0511 vs SB063M0R47K5F30511 |
SB063M0R47C2S10511 | RF Transformer | YAGEO Corporation | SH063M0R47A5F-0511 vs SB063M0R47C2S10511 |
RASLR47M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | IBS Electronics Inc | SH063M0R47A5F-0511 vs RASLR47M63CF35X11 |
ELRR47M63 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF | Hitano Enterprise Corp | SH063M0R47A5F-0511 vs ELRR47M63 |
SB063M0R47K5S10511 | RF Transformer | YAGEO Corporation | SH063M0R47A5F-0511 vs SB063M0R47K5S10511 |
SH063M0R47F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SH063M0R47A5F-0511 vs SH063M0R47F5F10511 |
RGAR47M1JBK-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | SH063M0R47A5F-0511 vs RGAR47M1JBK-0511P |
UTWR47M63CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | SH063M0R47A5F-0511 vs UTWR47M63CF35X11 |