Part Details for SH063M0220L5F31019 by YAGEO Corporation
Overview of SH063M0220L5F31019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH063M0220L5F31019
SH063M0220L5F31019 CAD Models
SH063M0220L5F31019 Part Data Attributes
|
SH063M0220L5F31019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH063M0220L5F31019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 465 mΩ | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH063M0220L5F31019
This table gives cross-reference parts and alternative options found for SH063M0220L5F31019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH063M0220L5F31019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE063M0220L5FW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SH063M0220L5F31019 vs SE063M0220L5FW1019 |
SL063M0220L5FW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | SH063M0220L5F31019 vs SL063M0220L5FW1019 |
SH063M0220L5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SH063M0220L5F31019 vs SH063M0220L5F11019 |
SH063M0220D5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SH063M0220L5F31019 vs SH063M0220D5F-1019 |
SH063M0220A5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH063M0220L5F31019 vs SH063M0220A5F-1019 |
SC063M0220L5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SH063M0220L5F31019 vs SC063M0220L5F11019 |
SL063M0220C5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | SH063M0220L5F31019 vs SL063M0220C5F11019 |
SE063M0220D5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SH063M0220L5F31019 vs SE063M0220D5F-1019 |
SC063M0220L5F31019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SH063M0220L5F31019 vs SC063M0220L5F31019 |
SE063M0220A5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | SH063M0220L5F31019 vs SE063M0220A5F-1019 |