Part Details for SH035M3300B7S-1636 by YAGEO Corporation
Overview of SH035M3300B7S-1636 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16362BMLZ | Analog Devices | Hi-Precision Tri-Axis Inertial | |
LT1636CMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1636IMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O |
Part Details for SH035M3300B7S-1636
SH035M3300B7S-1636 CAD Models
SH035M3300B7S-1636 Part Data Attributes
|
SH035M3300B7S-1636
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH035M3300B7S-1636
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1477 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH035M3300B7S-1636
This table gives cross-reference parts and alternative options found for SH035M3300B7S-1636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH035M3300B7S-1636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH035M3300B7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SH035M3300B7S-1636 vs SH035M3300B7F-1636 |
105RG338M035ER3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | SH035M3300B7S-1636 vs 105RG338M035ER3A |
105RG338M035ER2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | SH035M3300B7S-1636 vs 105RG338M035ER2A |
105RG338M035ER3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | SH035M3300B7S-1636 vs 105RG338M035ER3B |
105RG338M035ER3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | SH035M3300B7S-1636 vs 105RG338M035ER3F |
ESE338M035AM3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SH035M3300B7S-1636 vs ESE338M035AM3AA |
SH035M3300A7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SH035M3300B7S-1636 vs SH035M3300A7F-1636 |
EHR332M351636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Hitano Enterprise Corp | SH035M3300B7S-1636 vs EHR332M351636 |
UTW3300M35TR216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | SH035M3300B7S-1636 vs UTW3300M35TR216X36 |
SE035M3300B7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | SH035M3300B7S-1636 vs SE035M3300B7F-1636 |