Part Details for SH035M0680L5S31320 by YAGEO Corporation
Overview of SH035M0680L5S31320 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH035M0680L5S31320
SH035M0680L5S31320 CAD Models
SH035M0680L5S31320 Part Data Attributes
|
SH035M0680L5S31320
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH035M0680L5S31320
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 730 mΩ | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH035M0680L5S31320
This table gives cross-reference parts and alternative options found for SH035M0680L5S31320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH035M0680L5S31320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY035M0680B5S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH035M0680L5S31320 vs SY035M0680B5S-1320 |
SJ035M0680A5S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SH035M0680L5S31320 vs SJ035M0680A5S-1320 |
SE035M0680L5SW1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SH035M0680L5S31320 vs SE035M0680L5SW1320 |
SY035M0680C5S11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SH035M0680L5S31320 vs SY035M0680C5S11320 |
SE035M0680B5S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SH035M0680L5S31320 vs SE035M0680B5S-1320 |
SY035M0680A5S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH035M0680L5S31320 vs SY035M0680A5S-1320 |
SC035M0680L5S11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SH035M0680L5S31320 vs SC035M0680L5S11320 |
SE035M0680C5S11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SH035M0680L5S31320 vs SE035M0680C5S11320 |
SC035M0680L5S31320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SH035M0680L5S31320 vs SC035M0680L5S31320 |
SY035M0680L5S11320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SH035M0680L5S31320 vs SY035M0680L5S11320 |