Part Details for SH016M4700C7S11632 by YAGEO Corporation
Overview of SH016M4700C7S11632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH016M4700C7S11632
SH016M4700C7S11632 CAD Models
SH016M4700C7S11632 Part Data Attributes
|
SH016M4700C7S11632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH016M4700C7S11632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1560 mΩ | |
Leakage Current | 0.755 mA | |
Length | 34 mm | |
Manufacturer Series | SH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1560 mA | |
Series | SH | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH016M4700C7S11632
This table gives cross-reference parts and alternative options found for SH016M4700C7S11632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH016M4700C7S11632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY016M4700L7S11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SY016M4700L7S11632 |
SH016M4700L7S11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SH016M4700L7S11632 |
SE016M4700L7S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SE016M4700L7S31632 |
SY016M4700L7S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SY016M4700L7S31632 |
SE016M4700B7S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SE016M4700B7S-1632 |
SH016M4700L7S31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SH016M4700L7S31632 |
SY016M4700L7SW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SY016M4700L7SW1632 |
SY016M4700B7S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH016M4700C7S11632 vs SY016M4700B7S-1632 |
SY016M4700C7S11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SH016M4700C7S11632 vs SY016M4700C7S11632 |