Part Details for SH016M1500A5S-1019 by YAGEO Corporation
Overview of SH016M1500A5S-1019 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SH016M1500A5S-1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH016M1500A5S-1019
|
Avnet Americas | Capacitor Aluminum 1500uF 16V 20% (10 X 19.5mm) Radial Cylindrical Can 5mm 705mA 2000 hr 105?C Ammo - Ammo Pack (Alt: SH016M1500A5S-1019) Min Qty: 10500 Package Multiple: 700 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SH016M1500A5S-1019
SH016M1500A5S-1019 CAD Models
SH016M1500A5S-1019 Part Data Attributes
|
SH016M1500A5S-1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH016M1500A5S-1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 705 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH016M1500A5S-1019
This table gives cross-reference parts and alternative options found for SH016M1500A5S-1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH016M1500A5S-1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ016M1500A5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH016M1500A5S-1019 vs SZ016M1500A5F-1019 |
SC016M1500B5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SH016M1500A5S-1019 vs SC016M1500B5F-1019 |
SZ016M1500L5F31019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SH016M1500A5S-1019 vs SZ016M1500L5F31019 |
SC016M1500D5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SH016M1500A5S-1019 vs SC016M1500D5F-1019 |
SC016M1500C5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SH016M1500A5S-1019 vs SC016M1500C5F11019 |
SE016M1500C5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SH016M1500A5S-1019 vs SE016M1500C5F11019 |
SZ016M1500L5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SH016M1500A5S-1019 vs SZ016M1500L5F11019 |
SE016M1500L5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SH016M1500A5S-1019 vs SE016M1500L5F11019 |
SZ016M1500L5FW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SH016M1500A5S-1019 vs SZ016M1500L5FW1019 |
SC016M1500L5F31019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SH016M1500A5S-1019 vs SC016M1500L5F31019 |