SH016M0033C2S10511
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of SH016M0033C2S10511 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH016M0033C2S10511 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH016M0033C2S10511 by YAGEO Corporation

SH016M0033C2S10511
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
70 mΩ
Leakage Current
0.00828 mA
Length
12.5 mm
Manufacturer Series
SH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
70 mA
Series
SH
Surface Mount
NO
Tan Delta
0.18
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SH016M0033C2S10511
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SH016M0033C2S10511

This table gives cross-reference parts and alternative options found for SH016M0033C2S10511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH016M0033C2S10511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE016M0033K5SW0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SE016M0033K5SW0511
SE016M0033DZS-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SE016M0033DZS-0511
SH016M0033F5S10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SH016M0033F5S10511
SE016M0033K5S30511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SE016M0033K5S30511
SE016M0033F5S10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SE016M0033F5S10511
SH016M0033J5SW0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SH016M0033J5SW0511
SH016M0033A5S-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SH016M0033C2S10511 vs SH016M0033A5S-0511
SE016M0033J5SW0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SE016M0033J5SW0511
SE016M0033K5S10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SE016M0033K5S10511
SH016M0033K5S10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation SH016M0033C2S10511 vs SH016M0033K5S10511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH016M0033C2S10511 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH016M0033C2S10511 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SH016M0033C2S10511 would you like to use for your alert(s)?
  • Please alert me when SH016M0033C2S10511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH016M0033C2S10511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH016M0033C2S10511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH016M0033C2S10511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH016M0033C2S10511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH016M0033C2S10511 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: