Part Details for SH010M0680L5FW1012 by YAGEO Corporation
Overview of SH010M0680L5FW1012 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH010M0680L5FW1012
SH010M0680L5FW1012 CAD Models
SH010M0680L5FW1012 Part Data Attributes
|
SH010M0680L5FW1012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH010M0680L5FW1012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH010M0680L5FW1012
This table gives cross-reference parts and alternative options found for SH010M0680L5FW1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH010M0680L5FW1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LBM1012RTN411M | CAP,AL2O3,680UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 8681LBM1012RTN411M |
2681LBM1012RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 2681LBM1012RXN911P |
8681LBM1012RX04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 8681LBM1012RX04E |
8681LBM1012RTN411C | CAP,AL2O3,680UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 8681LBM1012RTN411C |
1681LBM1012RXN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 1681LBM1012RXN111P |
8681LBM1012RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 8681LBM1012RXN711M |
8681LBM1012RT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 8681LBM1012RT000 |
1681LBM1012RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 1681LBM1012RXN1110 |
8681LBM1012RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | SH010M0680L5FW1012 vs 8681LBM1012RXN911P |
GRZ680M010-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | SH010M0680L5FW1012 vs GRZ680M010-1012 |